| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18-205-C |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Wire Insulation Diameter: | .14 in, 3.5 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDNF18-205-C |
DNF18-205-C
| Heilind Number: | PANDNF18-205-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18-205-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a tinned finish, this high-quality terminal ensures reliable performance. Its barrel insulation, made of red nylon, guarantees safe usage. Featuring a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supporting a wire range of 22-18 AWG (0.5-1.0 mm²), it accommodates various applications. Measuring 0.76" (19.3 mm) in length and 0.25" (6.4 mm) in width, this disconnect offers a secure fit. With a funnel entry barrel configuration and insulation grip sleeve barrel, it facilitates easy and efficient installation. Each bottle contains 100 pieces, making it ideal for bulk use. Operating temperature up to 194 °F (90 °C) ensures suitability for diverse environments. RoHS compliant, this product meets high industry standards for environmental safety. Elevate your connectivity with this essential female disconnect.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

