| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18-206-C |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Wire Insulation Diameter: | .14 in, 3.5 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDNF18-206-C |
DNF18-206-C
| Heilind Number: | PANDNF18-206-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18-206-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
This vibration-resistant female disconnect features a durable brass construction with a tin-plated finish, ensuring reliable performance in demanding environments. The barrel is insulated in red nylon housing, providing enhanced safety and protection. With a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and support for 22-18 AWG wire, it offers versatile connectivity options. Measuring 0.76" (19.3 mm) in length and 0.25" (6.4 mm) in width, this disconnect is compact yet efficient. The funnel entry configuration and insulation grip sleeve barrel make it easy to install, while the RoHS compliance underscores its environmental responsibility. Perfect for various applications, this disconnect comes in bottles of 100, meeting your connectivity needs with ease.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

