| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18-206FIB-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Wire Insulation Diameter: | .14 in, 3.6 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDNF18-206FIB-L |
DNF18-206FIB-L
| Heilind Number: | PANDNF18-206FIB-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18-206FIB-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a tinned finish, this terminal ensures optimal conductivity and longevity. Its fully insulated red nylon housing provides added safety, while the funnel entry design facilitates easy wire insertion. With a butted seam barrel and a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm), it's perfect for 22-18 AWG wires. This disconnect, measuring 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide, comes in bottles of 50 for your convenience. RoHS compliant and designed for a maximum operating temperature of 105°C (221°F), it's a reliable choice for various applications in the field of connectors and crimp terminals. Elevate your connectivity game with this essential component.

