| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18-250FIB-E |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDNF18-250FIB-E |
DNF18-250FIB-E
| Heilind Number: | PANDNF18-250FIB-E |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18-250FIB-E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bags of 20.
More >>Specifications
Detailed Description
Ensure secure electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a corrosion-resistant tin plating, this disconnect features a fully insulated red nylon housing for added safety. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and support for wire sizes ranging from 22-18 AWG (0.5-1.0 mm²), it's versatile for various applications. Measuring 0.84" (21.3 mm) in length and 0.35" (8.9 mm) in width, it offers a compact solution. The disconnect is designed with a funnel entry barrel and butted seam barrel for efficient wire termination. Each pack contains 20 pieces, making it ideal for bulk installations. Operating at temperatures up to 105°C (221°F) and RoHS compliant, it ensures reliable performance while meeting environmental standards. Upgrade your crimp terminal setups with this high-quality female disconnect.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/12/2025 | PAN-OBS-20250814-1 - End of Life with Replacement. The -E package option will be discontinued for the three part numbers listed on the next tab. Replacement parts will now be supplied in standard pack quantities. | Download | |||

