| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18-250FIM-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Nickel |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Barrel Type: | Butted Seam |
| Finish: | Nickel |
| Product Type: | Male Tab Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDNF18-250FIM-L |
DNF18-250FIM-L
| Heilind Number: | PANDNF18-250FIM-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18-250FIM-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Enhance connectivity in your projects with our vibration-resistant male tab disconnect. Crafted from brass with a durable nickel-plated finish, this disconnect guarantees long-lasting performance. Fully insulated in a red, nylon housing, it ensures safety in use. Featuring a 0.250 x 0.032" tab size and supporting a wire range of 22-18 AWG, it offers versatility for various applications. With a funnel entry barrel design and butted seam barrel construction, it facilitates easy and secure connections. Each bottle contains 50 of these reliable disconnects, making them ideal for both professional and DIY projects. Operating at a maximum temperature of 105°C (221°F) and RoHS compliant, they are not only efficient but also environmentally friendly. Elevate your electrical systems with this essential component.

