| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18205FIBX-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Wire Insulation Diameter: | .21 in, 5.3 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNF18205FIBX-2K |
DNF18205FIBX-2K
| Heilind Number: | PANDNF18205FIBX-2K |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18205FIBX-2K |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.187/0.205 x 0.032" (4.8/5.2 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.87" (22.1 mm) long and 0.31" (7.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000.
More >>Specifications
Detailed Description
This vibration-resistant female disconnect, constructed of tin-plated brass, offers reliable performance in various applications. Fully insulated in a red nylon housing, it ensures safety and durability. Featuring an expanded wire entry area, it accommodates wires with large diameters, while its 0.187/0.205 x 0.032" tab size suits standard receptacles. With support for 22-18 AWG wires, it guarantees a secure connection. The disconnect's 0.87" length and 0.31" width, along with its butted seam barrel design, enhance ease of use and installation. Perfect for high-temperature environments, it has a maximum operating temperature of 105°C (221°F). ROHS compliant, this product is available in reels of 2000, making it ideal for both professional and DIY projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

