| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18206FIBX-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Wire Insulation Diameter: | .21 in, 5.3 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNF18206FIBX-2K |
DNF18206FIBX-2K
| Heilind Number: | PANDNF18206FIBX-2K |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18206FIBX-2K |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing with an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.87" (22.1 mm) long and 0.31" (7.9 mm) wide. The disconnect has an expanded configuration and a butted seam barrel. It comes in reels of 2000 pieces.
More >>Specifications
Detailed Description
Enhance wire connectivity with our vibration-resistant female disconnect, meticulously crafted from brass and tin-plated for durability. Encased in a red, nylon receptacle housing, this fully insulated disconnect features an expanded wire entry for seamless installation of larger diameter wires. With a tab size of 0.187/0.205 x 0.020" and accommodating wire ranges of 22-18 AWG, it guarantees secure connections. Measuring 0.87" in length and 0.31" in width, this disconnect boasts an expanded configuration and butted seam barrel for optimal performance. Each reel includes 2000 pieces, ensuring ample supply for your needs. Operating at a maximum temperature of 105°C (221°F) and RoHS compliant, it's a reliable choice for various applications in the field of connectors and terminals. Elevate your wire termination processes with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

