| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18250FIBX-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Wire Insulation Diameter: | .21 in, 5.3 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDNF18250FIBX-L |
DNF18250FIBX-L
| Heilind Number: | PANDNF18250FIBX-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18250FIBX-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing with an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect, crafted from durable brass with a tin-plated finish. Fully insulated in a vibrant red nylon housing, this disconnect boasts an expanded wire entry for easy installation of wires with larger diameters, catering to a wire range of 22-18 AWG. Its 0.250 x 0.032" tab size and butted seam barrel ensure secure and efficient connectivity. RoHS compliant and designed for a maximum operating temperature of 105°C, it's a reliable solution for various applications. Each package contains 50 disconnects, offering convenience and value in one. Elevate your projects with this essential connector.

