| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNFR14-205B-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Wire Insulation Diameter: | .13 in, 3.3 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Right Angle |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDNFR14-205B-L |
DNFR14-205B-L
| Heilind Number: | PANDNFR14-205B-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNFR14-205B-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in blue nylon. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.63" (16.0 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Enhance your wiring projects with our vibration-resistant right-angle female disconnect. Crafted from durable brass with a tin-plated finish, this disconnect ensures reliable performance. The blue nylon insulation provides added safety, while the 0.205/0.187 x 0.032" tab size accommodates various wire gauges, from 16-14 AWG. With a compact design measuring 0.78" in length, 0.36" in width, and 0.63" in depth, it's perfect for tight spaces. Featuring a funnel entry configuration and a butted seam barrel, installation is a breeze. Each bottle contains 50 disconnects, making it ideal for professional use. RoHS compliant and with a maximum operating temperature of 105°C (221°F), this disconnect guarantees quality and performance. Elevate your electrical connections with this essential component.

