| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNFR14-206FIB-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon-Fully Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Wire Insulation Diameter: | .18 in, 4.5 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Right Angle |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDNFR14-206FIB-L |
DNFR14-206FIB-L
| Heilind Number: | PANDNFR14-206FIB-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNFR14-206FIB-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
The vibration-resistant right-angle female disconnect is a durable and efficient electrical connector perfect for various applications. Made of high-quality brass with a tin-plated finish, it ensures reliable conductivity. Fully insulated in blue nylon, it provides added safety and protection. With a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supporting a wire range of 16-14 AWG (1.5-2.5 mm²), it offers versatility in use. Its compact dimensions of 0.58" (14.7 mm) length, 0.37" (9.4 mm) width, and 0.60" (15.2 mm) depth, make it easy to install in tight spaces. The disconnect features a funnel entry configuration and a butted seam barrel for secure connections. Each bottle contains 50 pieces, making it convenient for large projects. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, it meets industry standards for quality and safety assurance. A reliable solution for your electrical connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |


