| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNFR14205FIB-KD |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon-Fully Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Wire Insulation Diameter: | .18 in, 4.5 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Right Angle |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDNFR14205FIB-KD |
DNFR14205FIB-KD
| Heilind Number: | PANDNFR14205FIB-KD |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNFR14205FIB-KD |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon and has a funnel entry with insulation support. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in reels of 1500 pieces.
More >>Specifications
Detailed Description
This vibration-resistant right angle female disconnect boasts a durable construction with a tin-plated brass body, fully insulated in blue nylon for enhanced safety. Featuring a convenient funnel entry with insulation support, it ensures easy and secure wire connections for 16-14 AWG (1.5-2.5 mm²) wires. With a compact size of 0.57" (14.5 mm) in length, 0.37" (9.4 mm) in width, and a depth of 0.60" (15.2 mm), it is suitable for various applications. The disconnect's butted seam barrel and high-quality finish guarantee reliable performance, making it an essential component for any connector setup. Each reel contains 1500 pieces of this efficient and RoHS-compliant terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14250FIBX-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


