| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNFR18-205B-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .13 in, 3.3 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Right Angle |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDNFR18-205B-M |
DNFR18-205B-M
| Heilind Number: | PANDNFR18-205B-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNFR18-205B-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in red nylon. It has a tab size of 0.205/0.187 x 0.032 (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.62" (15.7 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
This vibration-resistant right-angle female disconnect features a durable brass construction with a tin-plated finish, ensuring reliable performance. Insulated in red nylon, it offers enhanced safety and visibility. With a tab size of 0.205/0.187 x 0.032 inches, it accommodates wires ranging from 22-18 AWG. The disconnect, measuring 0.78 x 0.36 x 0.62 inches, boasts a funnel entry configuration and a butted seam barrel for secure connections. Suitable for high-temperature environments, it has a maximum operating temperature of 105°C (221°F). Packaged in boxes of 1000, it is ideal for various industrial applications. RoHS compliant for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DR18-205-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.54" (13.7 mm) long and 0.25" (6.4 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in bottles of 100. | ![]() |


