| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNFR18-206B-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .13 in, 3.3 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Right Angle |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDNFR18-206B-L |
DNFR18-206B-L
| Heilind Number: | PANDNFR18-206B-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNFR18-206B-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in red nylon. It has a tab size of 0.205/0.187 x 0.020 (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.62" (15.7 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Enhance connectivity with our vibration-resistant right-angle female disconnect, a durable and efficient solution for your electrical needs. Crafted from tin-plated brass and insulated in vibrant red nylon, this disconnect ensures reliable performance. With a tab size of 0.205/0.187 x 0.020 (5.2/4.7 x 0.5 mm), it accommodates wire ranges of 22-18 AWG (0.5-1.0 mm²). Measuring 0.78" (19.8 mm) in length, 0.36" (9.1 mm) in width, and 0.62" (15.7 mm) in depth, it's compact yet powerful. Featuring a funnel entry configuration and butted seam barrel, it's designed for easy and secure installation. Each bottle contains 50 disconnects, making it convenient for bulk applications. Operating temperature ranges up to 105°C (221°F) ensure suitability for various environments. RoHS compliant and meticulously engineered, this disconnect guarantees quality and performance in every use. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

