| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNFR18-206FIB-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon-Fully Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .18 in, 4.5 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Right Angle |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDNFR18-206FIB-L |
DNFR18-206FIB-L
| Heilind Number: | PANDNFR18-206FIB-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNFR18-206FIB-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.205/0.187 x 0.020 (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Enhance wire connectivity with our vibration-resistant right angle female disconnect, crafted from durable tin-plated brass for optimal performance. Fully insulated in vibrant red nylon, it ensures safety and efficiency in various applications. With a tab size of 0.205/0.187 x 0.020 inches and support for 22-18 AWG wires, this disconnect guarantees secure connections. Its compact dimensions of 0.58" x 0.37" x 0.60" make it ideal for space-constrained setups. Featuring a funnel entry configuration, insulation support, and a butted seam barrel, it facilitates easy and reliable installations. Each pack contains 50 units, offering convenience for your connectivity needs. Operating seamlessly at temperatures up to 105°C (221°F) and RoHS compliant, this disconnect is a high-quality solution for your wiring projects.

