| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNG18-187FB-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon-Fully Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .13 in, 3.2 mm |
| Barrel Type: | Butted Seam - Metal Insulation Grip |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Supra Grip |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNG18-187FB-3K |
DNG18-187FB-3K
| Heilind Number: | PANDNG18-187FB-3K |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNG18-187FB-3K |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Supra-Grip female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187 x 0.032 (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.89" (22.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in reels of 3000 pieces.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Supra-Grip™ female disconnect, crafted from durable tin-plated brass and fully insulated in vibrant red nylon. This disconnect features a 0.187 x 0.032 tab size, accommodating 22-18 AWG wires. With a double crimp funnel entry barrel design and integrated metal insulation grip, it ensures secure and reliable termination. Measuring 0.89" in length and 0.29" in width, this component is ideal for various applications. Each reel contains 3000 pieces, offering convenience for bulk installations. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P14-14R-M | Ring Terminal, 18 “ 14 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit PV10-8LFB-2K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12- 10 AWG wire range, #8 stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


