| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNG18-250FB-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon-Fully Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .13 in, 3.2 mm |
| Barrel Type: | Butted Seam - Metal Insulation Grip |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Supra Grip |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDNG18-250FB-M |
DNG18-250FB-M
| Heilind Number: | PANDNG18-250FB-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNG18-250FB-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Supra-Grip female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Our Supra-Grip™ female disconnect is a reliable and versatile component for electrical connections. Made of high-quality brass with a tinned finish, it ensures optimal conductivity and durability. Fully insulated in red nylon, it provides added safety in various applications. With a tab size of 0.250 x 0.032 (6.3 x 0.8 mm), it accommodates wires ranging from 22-18 AWG (0.5-1.0 mm²). The disconnect, measuring 0.93" (23.6 mm) in length and 0.35" (8.9 mm) in width, features a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. Perfect for use in crimp terminals, housings, splices, and lugs, this RoHS-compliant component is supplied in boxes of 1000, making it ideal for both professional and DIY electrical projects. With a maximum operating temperature of 105°C (221°F), it offers reliable performance even in demanding environments. Trust our female disconnect for secure and efficient wire terminations.

