| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DPF10-250FI-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Premium Nylon - Fully Insulated |
| Minimum Wire Size: | 12 AWG |
| Wire Size: | 12 AWG |
| Wire Insulation Diameter: | .22 in, 5.5 mm |
| Barrel Type: | Sleeved Barrel |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDPF10-250FI-D |
DPF10-250FI-D
| Heilind Number: | PANDPF10-250FI-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | DPF10-250FI-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant DiscoGrip female disconnect is made of brass and is tin-plated. It is fully insulated in yellow premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a sleeved barrel. It comes in boxes of 500.
More >>Specifications
Detailed Description
Experience premium performance with our vibration-resistant DiscoGrip™ female disconnect. Crafted from durable brass with a tinned finish, this disconnect ensures reliable conductivity. Fully insulated in vibrant yellow nylon housing, it guarantees safety in any application. With a tab size of 0.250 x 0.032" and support for 12-10 AWG wires, it offers versatility for various projects. The funnel entry barrel design and sleeved barrel construction make installation easy and secure. Each box contains 500 disconnects, each 0.95" long and 0.36" wide, ready to streamline your connectivity needs. Operating temperature up to 105°C (221°F) and RoHS compliance further enhance its appeal. Upgrade your connections with this top-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

