| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DPF10-250FIB-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Premium Nylon - Fully Insulated |
| Minimum Wire Size: | 12 AWG |
| Wire Size: | 12 AWG |
| Wire Insulation Diameter: | .22 in, 3.6 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDPF10-250FIB-L |
DPF10-250FIB-L
| Heilind Number: | PANDPF10-250FIB-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DPF10-250FIB-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant DiscoGrip female disconnect is made of brass and is tin-plated. It is fully insulated in yellow premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant DiscoGrip™ female disconnect. Crafted from durable tin-plated brass and fully insulated in premium yellow nylon housing, this disconnect ensures reliable performance. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and support for 12-10 AWG wires, it offers versatility in various applications. The funnel entry barrel and butted seam design streamline installation, while the RoHS compliance underscores our commitment to environmental responsibility. Each bottle contains 50 disconnects, measuring 0.96" (24.4 mm) in length and 0.35" (8.9 mm) in width, making them essential components for your connectivity needs. Operating temperature up to 105 °C (221 °F). Elevate your projects with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

