| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DPF14-205FIB-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Premium Nylon - Fully Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Wire Insulation Diameter: | .16 in, 4 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDPF14-205FIB-M |
DPF14-205FIB-M
| Heilind Number: | PANDPF14-205FIB-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | DPF14-205FIB-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant DiscoGrip female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Introducing the DiscoGrip™ female disconnect, a vibration-resistant essential for seamless electrical connections. Crafted from durable brass with a protective tin coating, this disconnect guarantees long-lasting performance. Fully insulated in premium blue nylon housing, it ensures safe usage in various applications. Featuring a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supporting wire ranges of 16-14 AWG (1.5-2.5 mm²), it offers versatility. With a compact length of 0.78" (19.8 mm) and width of 0.31" (7.9 mm), it's designed for efficiency. The disconnect's funnel entry barrel and butted seam construction further enhance its reliability. Each box contains 1000 units, making it ideal for bulk needs. Operating temperature up to 105°C (221°F) and RoHS compliance ensure environmental suitability. Upgrade your electrical connections with this high-quality female disconnect.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

