| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DPF14-250FIMB-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Nickel |
| Insulation Material: | Premium Nylon - Fully Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Wire Insulation Diameter: | .16 in, 4 mm |
| Barrel Type: | Butted Seam |
| Finish: | Nickel |
| Product Type: | Male Tab Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDPF14-250FIMB-D |
DPF14-250FIMB-D
| Heilind Number: | PANDPF14-250FIMB-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | DPF14-250FIMB-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant DiscoGrip male disconnect is made of brass and is nickel-plated. It is fully insulated in blue premium nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.92" (23.4 mm) long and 0.46" (11.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 500.
More >>Specifications
Detailed Description
Enhance connectivity with our DiscoGrip™ male disconnect, crafted from durable nickel-plated brass for optimal vibration resistance. Featuring a premium nylon insulated housing in striking blue, this disconnect ensures reliable performance. With a 0.250 x 0.032" tab size and support for 16-14 AWG wires, it offers versatility in various applications. The funnel entry barrel configuration and butted seam barrel design guarantee secure connections. Each box contains 500 disconnects, measuring 0.92" in length and 0.46" in width. RoHS compliant and rated for a maximum operating temperature of 105°C (221°F), this disconnect is a dependable choice for your electrical projects.

