| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DPF18-110FIB-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Premium Nylon - Fully Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .13 in, 3.4 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Right Angle |
| Tab Size: | .11 in, 2.8 mm |
| SKU: | PANDPF18-110FIB-3K |
DPF18-110FIB-3K
| Heilind Number: | PANDPF18-110FIB-3K |
| Manufacturer: | Panduit |
| Manufacturer Number: | DPF18-110FIB-3K |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.
More >>Specifications
Detailed Description
Ideal for applications requiring secure electrical connections, the vibration-resistant female disconnect features a durable brass construction with a tinned finish for enhanced conductivity. Fully insulated in premium red nylon housing, it ensures safety and reliability. With a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supporting a wire range of 22-18 AWG (0.5-1.0 mm²), this disconnect is versatile. Measuring 0.71" (18 mm) in length and 0.19" (4.8 mm) in width, it is compact yet efficient. The funnel entry barrel configuration and butted seam barrel design further enhance its functionality. Whether in industrial or residential settings, this disconnect, available in reels of 3000, is a valuable component for various electrical tasks. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, it meets quality and safety standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

