| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DPF18-188FIB-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Premium Nylon - Fully Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .14 in, 3.4 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Right Angle |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDPF18-188FIB-3K |
DPF18-188FIB-3K
| Heilind Number: | PANDPF18-188FIB-3K |
| Manufacturer: | Panduit |
| Manufacturer Number: | DPF18-188FIB-3K |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.
More >>Specifications
Detailed Description
Enhance secure electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a protective tin coating, this connector ensures reliable performance in various applications. The fully insulated red premium nylon housing guarantees safety and efficiency. Featuring a 0.187 x 0.020" tab size and supporting 22-18 AWG wires, it's suitable for a range of projects. With a compact design measuring 0.78" in length and 0.29" in width, it's easy to install in tight spaces. The funnel entry barrel and butted seam construction further enhance its durability. Ideal for industrial use, this disconnect is available in convenient reels of 3000 for bulk applications. Operating temperature up to 105°C makes it suitable for demanding environments. Compliant with RoHS standards, it meets quality and environmental regulations. Upgrade your connectivity solutions with this reliable right-angle female disconnect.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

