| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DPF18-206FIB-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Premium Nylon - Fully Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .11 in, 2.7 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Right Angle |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDPF18-206FIB-C |
DPF18-206FIB-C
| Heilind Number: | PANDPF18-206FIB-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DPF18-206FIB-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant DiscoGrip female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.205/0.187 x 0.02" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant DiscoGrip™ female disconnect. Crafted from durable brass with a tinned finish, this terminal ensures reliable performance. Fully insulated in red premium nylon housing, it guarantees safety and protection. With a tab size of 0.205/0.187 x 0.02" (5.2/4.7 x 0.5 mm) and supporting a wire range of 22-18 AWG (0.5-1.0 mm²), it offers versatility in use. The disconnect, measuring 0.78" (19.8 mm) in length and 0.31" (7.9 mm) in width, features a funnel entry barrel configuration and a butted seam barrel for efficient connectivity. Each bottle contains 100 units, making it ideal for various applications. RoHS compliant and with a maximum operating temperature of 105°C (221°F), this female disconnect is a must-have for professionals in the industry. Elevate your projects with this high-quality right-angle connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

