| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DPF18-250FIB-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Premium Nylon - Fully Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .11 in, 2.7 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Right Angle |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDPF18-250FIB-C |
DPF18-250FIB-C
| Heilind Number: | PANDPF18-250FIB-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DPF18-250FIB-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant DiscoGrip female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Enhance your electrical connections with our DiscoGrip™ female disconnect, designed for durability and reliability. Crafted from brass and tin-plated for vibration resistance, this disconnect features a fully insulated housing in striking red premium nylon. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and support for 22-18 AWG wires, it ensures secure connections. Measuring 0.84" (21.3 mm) in length and 0.35" (8.9 mm) in width, it's compact yet efficient. The funnel entry barrel and butted seam design further enhance its performance. Each bottle contains 100 disconnects, making it ideal for various applications. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, it guarantees safety and quality assurance. Elevate your crimp terminal needs with this Female Disconnect-Right Angle terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

