| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DPF18-250FIMB-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Nickel |
| Insulation Material: | Premium Nylon - Fully Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .13 in, 3.4 mm |
| Barrel Type: | Butted Seam |
| Finish: | Nickel |
| Product Type: | Male Tab Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDPF18-250FIMB-D |
DPF18-250FIMB-D
| Heilind Number: | PANDPF18-250FIMB-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | DPF18-250FIMB-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant DiscoGrip male disconnect is made of brass and is nickel-plated. It is fully insulated in red premium nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.92" (23.4 mm) long and 0.46" (11.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 500.
More >>Specifications
Detailed Description
Enhance your electrical connections with our DiscoGrip™ male disconnect, designed for optimal performance in high-vibration environments. Crafted from nickel-plated brass and housed in premium red nylon insulation, this disconnect ensures durability and safety. Its 0.250 x 0.032" tab size accommodates 22-18 AWG wires, with a precise funnel entry barrel for easy installation. Measuring 0.92" in length and 0.46" in width, it offers a secure fit for various applications. With a butted seam barrel construction, it guarantees reliable conductivity. Each box contains 500 disconnects, making it ideal for large-scale projects. RoHS compliant and rated for a maximum operating temperature of 105°C, this disconnect meets stringent quality standards. Elevate your connectivity solutions with this essential component.

