| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DPFP1 |
| Color: | Black |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.7 mm |
| Material: | Steel |
| Product: | Patch Panel Accessories |
| Product Type: | Flat Cover |
| SKU: | PANDPFP1 |
DPFP1
Specifications
Detailed Description
Enhance the functionality and organization of your networking setup with this sleek Flat Cover for RJ Patch Panels. Made of durable steel in a classic black finish, it not only adds a professional touch but also provides protection for your Ethernet and fiber optic connectors. With an overall width of 19 inches and a low profile height of 1.72 inches, it seamlessly integrates into your existing panel configuration. Ensure compliance with RoHS regulations while keeping your workspace tidy and efficient with this essential Patch Panel Accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/28/2022 | PAN-PCN-20220128-1 - New Hardware Kit. Select steel blanking panels will utilize a new hardware kit for a limited amount of time. The screws will be the same #12-24 screws that have been included in the past, but Panduit will also supply washers with the screw kits. The washers do not need to be installed with the blanking panels and can be discarded, if preferred. | Download | |||

