DPFP1WH

Heilind Number:PANDPFP1WH
Manufacturer:Panduit
Manufacturer Number:DPFP1WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1RU Horizontal Flat Rack Filler Panel, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DPFP1WH
Color:White
Overall Width:19 in, 482.6 mm
Overall Height:1.72 in, 43.7 mm
Material:Steel
Product:Patch Panel Accessories
Product Type:Flat Cover
SKU:PANDPFP1WH

Detailed Description

Enhance the functionality of your RJ patch panels with this Flat Cover accessory. Crafted from durable steel in a sleek white finish, it seamlessly integrates into your setup, adding a layer of protection and organization. With an overall width of 19 inches and a low profile height of 1.72 inches, it ensures a perfect fit while maintaining a tidy appearance. Ideal for keeping your Ethernet and fiber optic connections secure, this accessory is a must-have for any networking setup. Elevate your patch panel game with this essential piece.