| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DPFP2 |
| Color: | Black |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.1 mm |
| Material: | Steel |
| Product: | Patch Panel Accessories |
| Product Type: | Flat Cover |
| SKU: | PANDPFP2 |
DPFP2
Specifications
Detailed Description
Enhance the functionality and aesthetics of your patch panel setup with this sleek Flat Cover in classic black. Constructed from durable steel, it offers reliable protection while maintaining a professional look. With an overall width of 19 inches and a height of 3.47 inches, it seamlessly fits into standard rack configurations. Perfect for organizing and securing your RJ patch panel modules, this accessory is essential for ensuring efficient network connectivity. Compliant with RoHS standards, it also prioritizes environmental responsibility. Elevate your networking infrastructure with this essential Patch Panel Accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/28/2022 | PAN-PCN-20220128-1 - New Hardware Kit. Select steel blanking panels will utilize a new hardware kit for a limited amount of time. The screws will be the same #12-24 screws that have been included in the past, but Panduit will also supply washers with the screw kits. The washers do not need to be installed with the blanking panels and can be discarded, if preferred. | Download | |||

