DPFP2WH

Heilind Number:PANDPFP2WH
Manufacturer:Panduit
Manufacturer Number:DPFP2WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2RU Horizontal Flat Rack Filler Panel, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DPFP2WH
Color:White
Overall Width:19 in, 482.6 mm
Overall Height:3.47 in, 88.1 mm
Material:Steel
Product:Patch Panel Accessories
Product Type:Flat Cover
SKU:PANDPFP2WH

Detailed Description

Enhance the functionality of your patch panels with our Flat Cover accessory in a sleek white hue. Designed for seamless integration, this steel cover measures 19 inches in width and 3.47 inches in height, providing a durable and stylish solution for organizing your network connections. Perfect for RJ patch panels and modules, it offers a professional aesthetic while protecting your setup. Elevate your networking environment with this essential accessory.