DPFP4

Heilind Number:PANDPFP4
Manufacturer:Panduit
Manufacturer Number:DPFP4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4RU Horizontal Flat Rack Filler Panel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DPFP4
Color:Black
Overall Width:19 in, 482.6 mm
Overall Height:6.97 in, 177 mm
Material:CRS
Product:Patch Panel Accessories
Product Type:Flat Cover
SKU:PANDPFP4

Detailed Description

Enhance the functionality and aesthetics of your RJ patch panels with our Flat Cover accessory. Crafted from durable CRS material in sleek black, this cover provides a seamless finish while offering protection for your network connections. Designed for easy installation, it ensures a tidy and professional appearance in any networking setup. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your connectivity experience with this essential accessory.