DPFP8

Heilind Number:PANDPFP8
Manufacturer:Panduit
Manufacturer Number:DPFP8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8RU Horizontal Flat Rack Filler Panel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DPFP8
Color:Black
Overall Width:19 in, 482.6 mm
Overall Height:13.97 in, 354.8 mm
Material:CRS
Product:Patch Panel Accessories
Product Type:Flat Cover
SKU:PANDPFP8

Detailed Description

Enhance the functionality and aesthetics of your patch panel setup with our Flat Cover accessory. Designed for RJ Patch Panels & Modules, this sleek black cover not only adds a professional finish but also provides protection for your network connections. Crafted from durable CRS, it guarantees long-lasting performance. With an overall width of 19 inches and a height of 13.97 inches, it perfectly fits standard patch panels, ensuring a seamless installation process. Elevate your networking environment with this essential accessory.