| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DPFR18-205FIB-KD |
| Material: | Brass |
| Product Type: | Female Disconnect |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Finish: | Tinned |
| Tab Size: | .19 in, 4.8 mm |
| Wire Size: | 22 AWG |
| Barrel Type: | Butted Seam |
| Finish/Coating: | Tinned |
| Minimum Wire Size: | 22 AWG |
| Insulation Material: | Premium Nylon - Fully Insulated |
| Part Aliases: | DPFR18205FIB-KD |
| SKU: | PANDPFR18-205FIB-KD |
DPFR18-205FIB-KD
| Heilind Number: | PANDPFR18-205FIB-KD |
| Manufacturer: | Panduit |
| Manufacturer Number: | DPFR18-205FIB-KD |
| ECAD Model: |
Description:
The vibration resistant right angle female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.187/0.205 x 0.032" (4.8/5.2 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long and 0.37" (9.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of 1500.
More >>Specifications
Detailed Description
The vibration resistant right angle female disconnect is expertly crafted from durable brass with a corrosion-resistant tin plating, ensuring long-lasting performance in various applications. Fully insulated in vibrant red premium nylon housing, it provides both electrical safety and visual distinction. Featuring a tab size of 0.187/0.205 x 0.032" (4.8/5.2 x 0.8 mm) and supporting a wire range of 22-18 AWG (0.5-1.0 mm²), this disconnect offers versatile connectivity options. With a standard barrel configuration and a butted seam barrel, it guarantees secure and reliable connections. Each unit is 0.57" (14.5 mm) long and 0.37" (9.4 mm) wide, making it compact yet efficient. Available in convenient reels of 1500, it is ideal for high-volume usage. Trust in this premium-quality female disconnect for your electrical connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

