| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DPFR18-250FIB-KD |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Premium Nylon - Fully Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| Part Aliases: | DPFR18250FIB-KD |
| SKU: | PANDPFR18-250FIB-KD |
DPFR18-250FIB-KD
| Heilind Number: | PANDPFR18-250FIB-KD |
| Manufacturer: | Panduit |
| Manufacturer Number: | DPFR18-250FIB-KD |
| ECAD Model: |
Description:
The vibration resistant right angle female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long and 0.37" (9.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of 1500.
More >>Specifications
Detailed Description
The vibration-resistant right-angle female disconnect is crafted from durable brass with a protective tin plating, ensuring reliable performance in high-temperature environments up to 105°C (221°F). Fully insulated in premium red nylon housing, it guarantees safe and secure connections. Featuring a 0.250 x 0.032" (6.3 x 0.8 mm) tab size and supporting wire sizes of 22-18 AWG (0.5-1.0 mm²), it offers versatility for various applications. With a standard barrel configuration and butted seam design, this disconnect is ideal for efficient and durable wire terminations. Available in convenient reels of 1500, it is a must-have component for any electrical project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

