| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DR10-250-L |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Non-Insulated |
| Minimum Wire Size: | 12 AWG |
| Wire Size: | 12 AWG |
| Barrel Type: | Sleeved Barrel |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDR10-250-L |
DR10-250-L
| Heilind Number: | PANDR10-250-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DR10-250-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.61" (15.5 mm) long and 0.3" (7.6 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a tinned finish, this non-insulated connector is housed in a sleek metallic casing. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supporting wire ranges of 12-10 AWG (4.0-6.0 mm²), it ensures reliable performance. Measuring 0.61" (15.5 mm) in length and 0.3" (7.6 mm) in width, it offers a standard barrel configuration with a sleeved design. Each package contains 50 units, perfect for various industrial or DIY projects. Operating at temperatures up to 150°C (302°F) and compliant with RoHS standards, it's a dependable choice for your connectivity needs. Elevate your crimp terminal game with this high-quality disconnect.

