DRD22LG6

Heilind Number:PANDRD22LG6
Manufacturer:Panduit
Manufacturer Number:DRD22LG6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® PanelMax, DIN rail wiring duct (base, covers and DIN rail fasteners), 2 height, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DRD22LG6
Color:Light Gray
Mount Type:Mounting Holes
Overall Width:158 mm, 6.22 in
Overall Height:2.12 in, 53.8 mm
Overall Length:1.8 m, 6 ft
Includes:Cover
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:2.12 in, 53.8 mm
Width:158 mm, 6.22 in
Product Type:DIN Rail Wiring Duct
SKU:PANDRD22LG6

Detailed Description

Introducing the Panduct® PanelMax DIN rail wiring duct, a versatile solution for efficient wire organization in industrial settings. This kit includes the base, covers, and DIN rail fasteners, all crafted from durable PVC in a sleek light gray hue. With a height of 2.12 inches and an overall width of 6.22 inches, it offers ample space for secure cable routing. Featuring mounting holes for easy installation, this wiring duct spans 1.8 meters in length, ensuring comprehensive coverage. RoHS compliant and made with lead-free materials, it meets stringent environmental standards. The .31-inch slot width accommodates various cable sizes, while the included cover adds a professional finish. Ideal for DIN rail applications, this product is a must-have for streamlined wire and cable management in any industrial or commercial environment.