DRD22WH6

Heilind Number:PANDRD22WH6
Manufacturer:Panduit
Manufacturer Number:DRD22WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® PanelMax, DIN rail wiring duct (base, covers and DIN rail fasteners), 2 height, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DRD22WH6
Color:White
Mount Type:Mounting Holes
Overall Width:158 mm, 6.22 in
Overall Height:2.12 in, 53.8 mm
Overall Length:1.8 m, 6 ft
Includes:Cover
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:2.12 in, 53.8 mm
Width:158 mm, 6.22 in
Product Type:DIN Rail Wiring Duct
SKU:PANDRD22WH6

Detailed Description

Introducing the Panduct® PanelMax, a versatile and efficient solution for DIN rail wiring organization. This all-in-one kit includes the base, covers, and DIN rail fasteners, making installation a breeze. Crafted from durable PVC in a sleek white finish, it not only ensures long-lasting performance but also adds a clean aesthetic to any setup. With a 2-inch height and ample overall dimensions of 158mm in width and 1.8 meters in length, it offers ample space for wire management. The inclusion of mounting holes further enhances its convenience. RoHS compliant and constructed with lead-free materials, it meets high safety standards. Perfect for use in industrial settings or DIY projects, the Panduct® PanelMax is a must-have for efficient wire organization.