DRD33LG6

Heilind Number:PANDRD33LG6
Manufacturer:Panduit
Manufacturer Number:DRD33LG6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® PanelMax, DIN rail wiring duct (base, covers and DIN rail fasteners), 3 height, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DRD33LG6
Color:Light Gray
Mount Type:Mounting Holes
Overall Width:183.4 mm, 7.22 in
Overall Height:3.12 in, 79.2 mm
Overall Length:1.8 m, 6 ft
Includes:Cover
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:3.12 in, 79.2 mm
Width:183.4 mm, 7.22 in
Product Type:DIN Rail Wiring Duct
SKU:PANDRD33LG6

Detailed Description

Introducing the Panduct® PanelMax, a versatile solution for efficient wire management on DIN rails. This kit includes the base, covers, and DIN rail fasteners, all in a sleek light gray PVC finish. With a 3-inch height, it offers ample space for organizing cables, while the overall width of 183.4mm ensures compatibility with standard setups. Mounting holes make installation a breeze, and the included cover adds a polished touch to your wiring setup. Crafted from lead-free PVC and RoHS compliant, it meets high standards for safety and environmental responsibility. Perfect for industrial and commercial applications, this DIN rail wiring duct streamlines cable routing and organization with ease. Elevate your wire management game with the Panduct® PanelMax.