DRD33WH6

Heilind Number:PANDRD33WH6
Manufacturer:Panduit
Manufacturer Number:DRD33WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® PanelMax, DIN rail wiring duct (base, covers and DIN rail fasteners), 3 height, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DRD33WH6
Color:White
Mount Type:Mounting Holes
Overall Width:183.4 mm, 7.22 in
Overall Height:3.12 in, 79.2 mm
Overall Length:1.8 m, 6 ft
Includes:Cover
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:3.12 in, 79.2 mm
Width:183.4 mm, 7.22 in
Product Type:DIN Rail Wiring Duct
SKU:PANDRD33WH6

Detailed Description

Elevate your wiring organization with the Panduct® PanelMax DIN rail wiring duct. This essential piece includes a base, covers, and DIN rail fasteners, offering seamless installation and optimal cable management. Crafted from durable PVC in a sleek white finish, it adds a professional touch to any setup. With a 3-inch height and ample overall dimensions, it accommodates various cables with ease. Complete with mounting holes for convenient placement, this duct ensures a tidy and efficient workspace. It's RoHS compliant, guaranteeing eco-friendly construction. Perfect for industrial and commercial applications, this DIN rail wiring duct is a must-have for any wiring project.