DRD44LG6

Heilind Number:PANDRD44LG6
Manufacturer:Panduit
Manufacturer Number:DRD44LG6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® PanelMax, DIN rail wiring duct (base, covers and DIN rail fasteners), 4 height, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DRD44LG6
Color:Light Gray
Mount Type:Mounting Holes
Overall Width:209 mm, 8.23 in
Overall Height:104.6 mm, 4.12 in
Overall Length:1.8 m, 6 ft
Includes:Cover
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:104.6 mm, 4.12 in
Width:209 mm, 8.23 in
Product Type:DIN Rail Wiring Duct
SKU:PANDRD44LG6

Detailed Description

Elevate your wire and cable management with the Panduct® PanelMax DIN rail wiring duct in light gray. This essential accessory includes a base, covers, and DIN rail fasteners, providing a sleek and efficient solution for organizing your cables. Made of lead-free PVC, it ensures durability and safety. With a convenient mounting hole design, installation is a breeze. The 4-inch height and 8.23-inch width accommodate various cable sizes, while the 6-foot length offers ample space for routing. RoHS compliant, this wiring duct meets environmental standards. Upgrade your setup with this DIN rail wiring duct for a streamlined and professional finish.