DRD44WH6

Heilind Number:PANDRD44WH6
Manufacturer:Panduit
Manufacturer Number:DRD44WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® PanelMaxž DIN rail wiring duct (base, covers and DIN rail fasteners), 4 height, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DRD44WH6
Color:White
Mount Type:Mounting Holes
Overall Width:209 mm, 8.23 in
Overall Height:104.6 mm, 4.12 in
Overall Length:1.8 m, 6 ft
Includes:Cover
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:104.6 mm, 4.12 in
Width:209 mm, 8.23 in
Product Type:DIN Rail Wiring Duct
SKU:PANDRD44WH6

Detailed Description

Easily manage and organize your wiring with our Panduct® PanelMax™ DIN rail wiring duct in white. This kit includes the base, covers, and DIN rail fasteners, making installation a breeze. Crafted from lead-free PVC, it ensures durability and safety for your electrical projects. With a height of 4 inches and an overall length of 6 feet, it provides ample space for your cables. The mounting holes allow for secure installation, while the .31-inch slot width accommodates various wire sizes. RoHS compliant, this wiring duct is environmentally friendly. Perfect for industrial or residential use, it's an essential component for efficient wire and cable management.