DRDWR2-X

Heilind Number:PANDRDWR2-X
Manufacturer:Panduit
Manufacturer Number:DRDWR2-X
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

The Panduct® PanelMax 2" (50.8mm) wire retainer in black is for the DRD22 DIN rail wiring duct. It is made of ABS and comes in packages of 10 pieces.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DRDWR2-X
Color:Black
Material:ABS
Flammability Rating:UL94 V-0
Compatible Duct Width:2 in, 50.8 mm
Compatible Duct Type:DRD
SKU:PANDRDWR2-X

Detailed Description

Secure your wiring with ease using the Panduct® PanelMax™ 2" (50.8mm) wire retainer in sleek black. Designed for use with the DRD22 DIN rail wiring duct, this durable accessory is a must-have for organizing cables in industrial and commercial settings. Made of high-quality ABS, each package includes 10 pieces for added convenience. With a flammability rating of UL94 V-0, you can trust in its safety and reliability. Compatible with 2" (50.8 mm) duct widths, this essential tool ensures a secure and tidy installation. Stay compliant with RoHS regulations while streamlining your wire management with this efficient and practical solution.