| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DRDWR3-X |
| Color: | Black |
| Material: | ABS |
| Flammability Rating: | UL94 V-0 |
| Compatible Duct Width: | 3 in, 76.2 mm |
| Compatible Duct Type: | DRD |
| SKU: | PANDRDWR3-X |
DRDWR3-X
| Heilind Number: | PANDRDWR3-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | DRDWR3-X |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
The Panduct® PanelMax 3" (76.2mm) wire retainer in black is for the DRD33 DIN rail wiring duct. It is made of ABS and comes in packages of 10 pieces.
More >>Specifications
Detailed Description
Secure and organize your wires effectively with the Panduct® PanelMax™ 3" (76.2mm) wire retainer in sleek black. Designed for use with the DRD33 DIN rail wiring duct, this essential accessory is crafted from durable ABS material and comes in convenient packs of 10 pieces. With a UL94 V-0 flammability rating, it ensures safety and compliance. Perfectly sized for 3-inch (76.2mm) ducts, it offers a seamless fit and easy installation. Enhance your cable management system with this reliable accessory, ideal for various applications in commercial and industrial settings. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your wiring setup with the Panduct® PanelMax™ wire retainer.

