| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DRDWR4-X |
| Color: | Black |
| Material: | ABS |
| Flammability Rating: | UL94 V-0 |
| Compatible Duct Width: | 101.6 mm, 4 in |
| Compatible Duct Type: | DRD |
| SKU: | PANDRDWR4-X |
DRDWR4-X
| Heilind Number: | PANDRDWR4-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | DRDWR4-X |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
The Panduct® PanelMax 4" (101.6mm) wire retainer in black is for the DRD44 DIN rail wiring duct. It is made of ABS and comes in packages of 10 pieces.
More >>Specifications
Detailed Description
Enhance wire organization with the Panduct® PanelMax™ 4" (101.6mm) wire retainer, designed for seamless integration with the DRD44 DIN rail wiring duct. Crafted from durable black ABS material with a UL94 V-0 flammability rating, it ensures safety and reliability. Each pack contains 10 pieces, perfect for efficient installation and maintenance. Compatible with 101.6mm (4 in) wide ducts, this essential accessory streamlines cable management in various settings. Rest assured, it complies with RoHS standards for environmental responsibility, making it a smart choice for any project. Elevate your wiring setup with this high-quality accessory.

