| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DS1 |
| Color: | Green |
| Material: | Oil Based Compound |
| Product: | Duct Seal |
| SKU: | PANDS1 |
DS1
| Heilind Number: | PANDS1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | DS1 |
| Datasheet: | Material Safety Data Sheet |
| ECAD Model: |
Specifications
Detailed Description
Seal and secure your ducts effortlessly with this 1 lb package of duct seal. Crafted with an oil-based compound in a vibrant green hue, this sealing solution ensures a reliable and durable bond. Perfect for various wiring and cable management applications, it complies with RoHS regulations, making it an environmentally friendly choice. Trust in the quality of this essential product for your wiring duct and accessories needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD76-12-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .47(12.0mm) pin length. | ![]() |
| Panduit PLT2.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 9.7 (246mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit T50FR-C20Y | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 100', flame retardant polyethylene, black. | ![]() |


