| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DT14EH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.6 mm, .73 in |
| Overall Length: | 1257.3 mm, 49.5 in |
| Material: | Acetal |
| Maximum Bundle Diameter: | 14 in, 355.6 mm |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .02 in, .5 mm |
| SKU: | PANDT14EH-C0 |
DT14EH-C0
| Heilind Number: | PANDT14EH-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | DT14EH-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dura-Ty® Cable Ties are weather-, chemical-, and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism, complete with double stainless steel locking barbs, provides a consistent, reliable connection and high-impact resistance and strength. Plus, the head and strapping are included for quick and easy installation. Extra-heavy cross section, 48.0L (1220mm), Tensile Strength: 1112, Bundles up to 14.0 (355mm), Black, 100pc.
More >>Specifications
Detailed Description
Enhance the durability of outdoor power and communications setups with Panduit® Dura-Ty® Cable Ties. Resistant to harsh weather, chemicals, and UV exposure, these ties are built to last. The robust locking mechanism, featuring double stainless steel barbs, ensures a secure and reliable connection with high-impact resistance. With a generous length of 48.0 inches (1220mm) and a tensile strength of 1112 N (250 lb), they can easily bundle items up to 14.0 inches (355mm) in diameter. Their black color blends seamlessly, and the included head and strapping make installation quick and convenient. Crafted from durable Acetal material, these cable ties are suitable for outdoor use and can withstand temperatures ranging from -60 °C to 85 °C (-76 °F to 185 °F). Trust in the strength and longevity of Panduit® Dura-Ty® Cable Ties for all your bundling needs.

