| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DT14EH-L0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.6 mm, .73 in |
| Overall Length: | 1257.3 mm, 49.5 in |
| Material: | Acetal |
| Maximum Bundle Diameter: | 14 in, 355.6 mm |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .02 in, .5 mm |
| SKU: | PANDT14EH-L0 |
DT14EH-L0
| Heilind Number: | PANDT14EH-L0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | DT14EH-L0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dura-Ty® Cable Ties are weather-, chemical-, and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism, complete with double stainless steel locking barbs, provides a consistent, reliable connection and high-impact resistance and strength. Plus, the head and strapping are included for quick and easy installation. Extra-heavy cross section, 48.0L (1220mm), Tensile Strength: 1112, Bundles up to 14.0 (355mm), Black, 50pc.
More >>Specifications
Detailed Description
Elevate your outdoor power and communications setups with Panduit® Dura-Ty® Cable Ties. Engineered for durability, these ties boast weather, chemical, and UV resistance, ensuring reliable performance in harsh environments. The double stainless steel locking barbs and robust locking mechanism provide a secure connection with high-impact resistance. With a generous 48.0-inch length and a tensile strength of 1112 pounds, these ties can confidently secure bundles up to 14.0 inches in diameter. Quick and easy to install, each pack contains 50 black cable ties, making them a versatile and essential solution for wire and cable management in outdoor settings.

