| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DT28EH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.6 mm, .73 in |
| Overall Length: | 2476.5 mm, 97.5 in |
| Material: | Acetal |
| Maximum Bundle Diameter: | 28 in, 711.2 mm |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .02 in, .5 mm |
| SKU: | PANDT28EH-C0 |
DT28EH-C0
| Heilind Number: | PANDT28EH-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | DT28EH-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dura-Ty® Cable Ties are weather-, chemical-, and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism, complete with double stainless steel locking barbs, provides a consistent, reliable connection and high-impact resistance and strength. Plus, the head and strapping are included for quick and easy installation. Extra-heavy cross section, 96.0L (2438mm), Tensile Strength: 1112, Bundles up to 28.0 (711mm), Black, 100pc.
More >>Specifications
Detailed Description
Enhance your outdoor power and communications setups with Panduit® Dura-Ty® Cable Ties. Engineered for durability, these ties are weather-, chemical-, and UV-resistant, ensuring reliable performance even in harsh conditions. The double stainless steel locking barbs and robust locking mechanism guarantee a secure connection with high-impact resistance. With a convenient head and strapping included, installation is quick and hassle-free. These extra-heavy-duty ties have a maximum bundle diameter of 28 inches, making them ideal for bundling large cables. Trust in their strength, with a tensile strength of 1112.05 N (250 lb), they are designed to withstand tough environments. Upgrade your cable management with this essential outdoor solution.

