| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DT44EH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.6 mm, .73 in |
| Overall Length: | 145.5 in, 2695.7 mm |
| Material: | Acetal |
| Maximum Bundle Diameter: | 1117.6 mm, 44 in |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .02 in, .5 mm |
| SKU: | PANDT44EH-C0 |
DT44EH-C0
| Heilind Number: | PANDT44EH-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | DT44EH-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dura-Ty® Cable Ties are weather-, chemical-, and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism, complete with double stainless steel locking barbs, provides a consistent, reliable connection and high-impact resistance and strength. Plus, the head and strapping are included for quick and easy installation. Extra-heavy cross section, 144.0L (3658mm), Tensile Strength: 1112, Bundles up to 44.0 (1117mm), Black, 100pc.
More >>Specifications
Detailed Description
Elevate your outdoor power and communications installations with Panduit® Dura-Ty® Cable Ties. Engineered for durability in harsh conditions, these ties are weather-, chemical-, and UV-resistant, ensuring long-lasting performance. The robust locking mechanism, featuring double stainless steel barbs, guarantees a secure connection with high-impact resistance. With an extra-heavy cross section and a 44-inch bundling capacity, they are perfect for large projects. Quick and easy to install, each pack contains 100 black ties. Operating efficiently in temperatures ranging from -60°C to 85°C, they are ideal for outdoor use. Made from tough Acetal material, these ties have a tensile strength of 1112.05 N, ensuring reliable fastening. Compliant with RoHS regulations, they are a responsible choice for your wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

