| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DT4EH-L0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.6 mm, .73 in |
| Overall Length: | 13.65 in, 346.7 mm |
| Material: | Acetal |
| Maximum Bundle Diameter: | 4 in, 98.4 mm |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .02 in, .5 mm |
| SKU: | PANDT4EH-L0 |
DT4EH-L0
| Heilind Number: | PANDT4EH-L0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | DT4EH-L0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dura-Ty® Cable Ties are weather-, chemical-, and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism, complete with double stainless steel locking barbs, provides a consistent, reliable connection and high-impact resistance and strength. Plus, the head and strapping are included for quick and easy installation. Extra-heavy cross section, 13.5L (343mm), Tensile Strength: 1112, Bundles up to 3.9 (98mm), Black, 50pc.
More >>Specifications
Detailed Description
Experience the ultimate durability with Panduit® Dura-Ty® Cable Ties, designed for tough outdoor environments. Weather-, chemical-, and UV-resistant, these ties ensure reliable performance in harsh conditions. Featuring a robust locking mechanism with double stainless steel barbs, they offer a secure connection with high-impact resistance. Quick and easy to install, the included head and strapping make maintenance a breeze. With an extra-heavy cross section and a tensile strength of 1112 N, they can bundle items up to 98.4 mm in diameter. Perfect for outdoor power and communications applications, these black cable ties guarantee strength and reliability, even in extreme temperatures ranging from -60 °C to 185 °F. Rest assured, they are also RoHS compliant, making them a sustainable choice for your cable management needs. Elevate your outdoor installations with the trusted performance of Panduit® Dura-Ty® Cable Ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

