| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DTHH-Q0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.6 mm, .81 in |
| Overall Length: | 20.9 mm, .82 in |
| Material: | Acetal |
| Environment Application: | Outdoor |
| SKU: | PANDTHH-Q0 |
DTHH-Q0
| Heilind Number: | PANDTHH-Q0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | DTHH-Q0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dura-Ty® Cable Tie Heads are weather-, chemical-, and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism, complete with double stainless steel locking barbs, provides a consistent, reliable connection and high-impact resistance and strength. Heavy cross section, Black, 25pc. Strapping not included.
More >>Specifications
Detailed Description
Elevate the durability of your outdoor power and communications setups with Panduit® Dura-Ty® Cable Tie Heads. Crafted for harsh environments, these weather, chemical, and UV-resistant heads feature a robust locking mechanism with double stainless steel barbs for secure connections and high-impact strength. In a sleek black finish, this pack of 25 ensures reliability in demanding conditions. Strapping not included. With a temperature range from -60°C to 85°C, these heads are engineered for resilience and are RoHS compliant for environmental peace of mind. Upgrade your cable management game with these heavy-duty essentials.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

